AIF500 Series AC/DC Full-Brick Module

ARTESYN full-brick modules accept a wide 90 VAC to 264 VAC input

Image of ARTESYN AIF42BAC-01N Series AC/DC Full-Brick ModuleARTESYN/Advanced Energy AIF500 series full-brick modules accept a wide 90 VAC to 264 VAC input. The modules are rated at 504 W, have a high conversion efficiency of 93% (typical) and provide a nominal isolated output voltage of 12 VDC with a 10 V auxiliary output. Featuring an industry-standard 2.4" x 4.6" full-brick form factor and a height of only 0.55", this family of modules is particularly focused on providing contact-cooled applications such as IP-sealed applications where the power converters are located inside the application’s IP-sealed casing. This family's functions and features (such as internal inrush-limiting, active current-share, auxiliary output, and PMBus) have been provided to enable ease of use in applications with minimal external component requirements.

Features
  • Input voltage: 90 VAC to 264 VAC
  • Input voltage frequency: 47 Hz to 63 Hz
  • Output noise: 120 mVpk-pk max (12 V version)
  • Output voltage: 12 V
  • Output current: 42 A
  • Auxiliary output: 10 V at 250 mA
  • Hold-up HVDC: 380 VDC
  • Control output voltage adjust: -20% to +10% VOUT
  • Isolation 4,000 VDC input-to-output
  • Isolation 2,500 VDC input-to-baseplate
  • Isolation 100 VDC output-to-baseplate
  • Efficiency >91.5% low-line input
  • Parallel unit capability: up to 10 units
  • Thermal derating 100% power at +100°C baseplate
  • Efficiency >93.5% high-line input
  • Input inrush internal inrush limiting
  • Control PMBus interface
  • Control output voltage sense
  • Control active current share
  • Control PSU enable
  • Control PSU good signal

AIF500 Series AC/DC Full-Brick Module

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
AC/DC CONVERTER 48V 504WAIF11WAC-01NAC/DC CONVERTER 48V 504W50 - Immediate$695.29Wyświetl szczegóły
AC/DC CONVERTER 48V 504WAIF11WAC-01NTAC/DC CONVERTER 48V 504W0 - Immediate$766.26Wyświetl szczegóły
AC/DC CONVERTER 12V 504WAIF42BAC-01NAC/DC CONVERTER 12V 504W50 - Immediate$869.14Wyświetl szczegóły
Published: 2024-09-13